DeWALT Alloy Steel 1 Power Ship Wood, 6mm Diameter, 282mm Overall
- RS Stock No.:
- 172-369
- Mfr. Part No.:
- DT4600-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 172-369
- Mfr. Part No.:
- DT4600-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Alloy Steel | |
| Sub Type | Power Ship Wood | |
| Shank Diameter | 6mm | |
| Overall Length | 282mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Alloy Steel | ||
Sub Type Power Ship Wood | ||
Shank Diameter 6mm | ||
Overall Length 282mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 6mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge for maximum durability in nails and made of hardened alloy steel for superior life, this auger bit ensures high drilling progress with its unique spiral groove shape. It allows for clean holes with minimal spalling, making it an essential tool for woodworking projects.
Self feed design for fast effortless material penetration and drilling
Dual cutting edge for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Alloy Steel 1 8 mm, 48.3 cm Overall
- DeWALT Alloy Steel 1 Auger Bit 8 mm, 28.3 cm Overall
- DeWALT Alloy Steel 80mm Overall
- DeWALT Alloy Steel 1 Auger Bit 20 mm, 200 mm Overall
- DeWALT Alloy Steel 130mm Overall
- DeWALT Wood 1 Forstener Bit 41 mm, 15.5 cm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 17 cm Overall
- DeWALT Chrome Vanadium Steel 200mm Overall
