DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- RS Stock No.:
- 173-578
- Mfr. Part No.:
- DT4575-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 173-578
- Mfr. Part No.:
- DT4575-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Extreme Forstner Self-Feed Drill Bit | |
| Overall Length | 170mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Extreme Forstner Self-Feed Drill Bit | ||
Overall Length 170mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 25mm Self Feed Forstner Wood Drill is a top-notch drill bit designed for rapid and precise hole drilling in various types of wood. With 3 sharp cut edges and an anti-slip shank, this Forstner wood drill ensures maximum power transmission and clean hole finishes. The threaded pilot point allows for easy material penetration, making it a must-have tool for woodworking enthusiasts.
3 sharp cut edges for clean and accurate hole drilling in hardwood, softwood, wooden boards, and plaster boards
Anti-slip shank with 3 flat surfaces to prevent slippage and ensure maximum power transmission
Threaded pilot point for self-feed capability, pulling the drill through the material effortlessly
