Bosch 7-Piece, 10 mm Max, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-437
- Mfr. Part No.:
- 2607017083
- Brand:
- Bosch
Subtotal (1 set)*
£32.11
(exc. VAT)
£38.53
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £32.11 |
*price indicative
- RS Stock No.:
- 692-437
- Mfr. Part No.:
- 2607017083
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Included Working Lengths (mm): 40/50/50/60/60/80/80 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 7 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Set Contents Included Working Lengths (mm): 40/50/50/60/60/80/80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch CYL-3 Concrete Drill Bit Set designed for rotary drills/drivers for impact drill/drivers. Cylindrical/straight shank, compatible with standard three-jaw drill chucks in corded or Cordless impact drills. Ideal for drilling fixing holes in concrete, masonry, limestone, and natural or artificial stone.
U-shaped two-flute design for effective dust removal
High wear resistance from a Durable carbide blend
Lasting performance when drilling holes
PGM guarantee in compliance with tight tolerances, exactly drilled holes and firm hold of fixings
Related links
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 7-Piece for Metal 4 mm Min
