Bosch 15-Piece, Steel Bits
- RS Stock No.:
- 674-398
- Mfr. Part No.:
- 2607017038
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 15 units)*
£28.48
(exc. VAT)
£34.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.48 | £1.899 |
*price indicative
- RS Stock No.:
- 674-398
- Mfr. Part No.:
- 2607017038
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 15 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Professional Mixed Drill Bit Set designed for drilling into wood, masonry, and metal. It includes different types and sizes of bits for various applications and typically comes in a Durable plastic case for storage. The set includes 15 drill bits, with five bits each for metal, masonry, and wood applications.
All bits have a cylindrical (straight) shank, making them suitable for all handheld and stationary drills
Made from high-speed steel (HSS-R) for metal bits and carbide tips for masonry bits
Set comes in a practical plastic case
