Bosch 7-Piece for Wood, Steel Bits
- RS Stock No.:
- 692-440
- Mfr. Part No.:
- 2607019580
- Brand:
- Bosch
Subtotal (1 set)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £8.83 |
*price indicative
- RS Stock No.:
- 692-440
- Mfr. Part No.:
- 2607019580
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Standards/Approvals | No | |
| Set Contents | 7 Wood Drill Bits Ø 3/4/5/6/7/8/10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 7 | ||
Standards/Approvals No | ||
Set Contents 7 Wood Drill Bits Ø 3/4/5/6/7/8/10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Mini-X-Line Wood Drill Bit Set is designed for precise and clean drilling in both soft and hard wood and is suitable for use with all standard power tool brands.
Centering tip for EXACT positioning and preventing walking
High-quality shoulder cutters for tear-free holes
Two flutes to easily remove excess debris
Comes in a practical Bosch Mini-X-Line plastic case for storage
Related links
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 7-Piece, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- Bosch 7-Piece Spade Bit Set for Wood 16 mm Min
