Bosch 7-Piece Spade Bit Set for Wood, 32 mm Max, 16 mm Min

Subtotal (1 set)*

£45.06

(exc. VAT)

£54.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£45.06

*price indicative

RS Stock No.:
271-1150
Mfr. Part No.:
2608902110
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Spade Bit

Number of Pieces

7

Minimum Size

16 mm

Maximum Size

32 mm

Set Contents

7-Pc Included Diameters: 16 mm, 18 mm, 20 mm, 22 mm, 25 mm, 32 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Expert Series Drill Bit Set, Spade Bit Drill Bit, 32mm Maximum size - 2608900334


This 7-piece self-cut speed spade drill bit set includes bits ranging from 16mm to 32mm, designed for efficient drilling across various applications. Made from high-quality materials, the set ensures durability and precision. It comes with an extension for added versatility and is packaged in a sturdy combination of cardboard and plastic for safe storage and portability.

Features & Benefits


• Self-cut design for quick and precise drilling

• Includes 7 bits in diameters from 16mm to 32mm

• Versatile for wood and metal applications

• High-performance bits enhance efficiency

• Secure packaging for safe storage and transport

Applications


• Drilling in soft and hard woods

• Metalworking and construction

• Creating larger holes quickly

• Compatible with electric and manual drills

Is there an extension included in the set?


Yes, the set includes a 152mm extension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy