Bosch 103-Piece, Steel Bits
- RS Stock No.:
- 692-082
- Mfr. Part No.:
- 2608594070
- Brand:
- Bosch
Subtotal (1 set)*
£73.81
(exc. VAT)
£88.57
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £73.81 |
*price indicative
- RS Stock No.:
- 692-082
- Mfr. Part No.:
- 2608594070
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Accessory Kit | |
| Material | Steel | |
| Number of Pieces | 103 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Accessory Kit | ||
Material Steel | ||
Number of Pieces 103 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drilling and screw driving kit suitable for a variety of tasks in wood, metal, and masonry. It features durable, titanium-coated drill bits and comes organized in a robust carry case. It features durable, titanium-coated drill bits and comes organized in a robust carry case. Ideal for general maintenance, home renovation, and repairs where multiple materials are involved, such as drilling pilot and clearance holes, driving screws, and installing anchors.
Bits are MADE from HSS-TiN-coated (metal), carbide-tipped (masonry), and HCS (wood/spade/hole saw) materials
Set is supplied in a durable, moulded plastic carry case for secure and organized storage
Related links
- Bosch 7-Piece, Steel Bits
- Bosch 15-Piece, Steel Bits
- Bosch 103-Piece Twist Set for Multi-Material 1 mm Min, Titanium Bits
- Bosch 7-Piece for Wood, Steel Bits
- Bosch 5-Piece for Concrete Steel Bits
- Bosch 9-Piece for Metal 2 mm Min, Steel Bits
- Bosch 11-Piece for Concrete 6 mm Min, Steel Bits
- Bosch 11-Piece for Multi-Material 25 mm Min, High Speed Steel Bits
