Bosch 15-Piece for Metal, Wood, HSS Bits

Subtotal (1 set)*

£15.89

(exc. VAT)

£19.07

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£15.89

*price indicative

RS Stock No.:
693-311
Mfr. Part No.:
2607019675
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal, Wood

Material

HSS

Number of Pieces

15

Standards/Approvals

No

Set Contents

Ø 3/4/5/6/8 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Mini-X-Line Mixed Drill Bit Set, which includes drill bits for wood, masonry, and metal. It is designed for general household DIY tasks and is compatible with most standard drill. he set contains a total of 15 drill bits, with five bits for each material type and MADE from high-performance high-speed steel (HSS) for precise drilling in metal, Plexiglas, and hard plastics.

5 Masonry Drill Bits- Impact-resistant carbide tips for use in masonry, limestone, natural stone, and artificial stone

5 Wood Drill Bits- Centering tip for clean and exact, peel-off-free drilling in hard and soft woods and plastic

5 Metal Drill Bits- Made from high-speed steel (HSS) for precise drilling in metal, Plexiglas, and hard plastics

Suitable for a wide variety of applications, making it a good all-around option for DIY users

Designed to fit standard power tools from most brands

Comes in a sturdy, well-organized plastic case for easy access and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy