Bosch 33-Piece for Metal, Wood, HSS Bits
- RS Stock No.:
- 693-347
- Mfr. Part No.:
- 2607019325
- Brand:
- Bosch
Subtotal (1 set)*
£26.54
(exc. VAT)
£31.85
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £26.54 |
*price indicative
- RS Stock No.:
- 693-347
- Mfr. Part No.:
- 2607019325
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Drilling Application | Metal, Wood | |
| Material | HSS | |
| Number of Pieces | 33 | |
| Set Contents | T 20/25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Drilling Application Metal, Wood | ||
Material HSS | ||
Number of Pieces 33 | ||
Set Contents T 20/25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch X-Line 33-piece universal drill and screwdriver bit set, designed for a variety of drilling and screw driving tasks in wood, masonry, and metal. This versatile set is compatible with all standard power tool brands and comes in a durable, refillable plastic case for organized storage. Includes-7 HSS-R metal drill bits, 5 masonry drill bits, and 6 wood drill bits. The set also includes-3 nutsetters, 1 universal magnetic holder, and 1 countersink bit.
Set includes 18 Durable drill bits in total for different materials
contains 10 screwdriver bits
Related links
- Bosch 15-Piece for Metal HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tom Carrington & Son 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- RS PRO 35-Piece Hole Saw Set for Wood 3.8 in Min, HSS Bits
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Bosch 5-Piece, HSS Bits
