Bosch 5-Piece, HSS Bits
- RS Stock No.:
- 709-048
- Mfr. Part No.:
- 2607019442
- Brand:
- Bosch
Subtotal (1 set)*
£18.85
(exc. VAT)
£22.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £18.85 |
*price indicative
- RS Stock No.:
- 709-048
- Mfr. Part No.:
- 2607019442
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | HSS | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Set Contents | Ø 5/6 x 110 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material HSS | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Set Contents Ø 5/6 x 110 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R Metal Drill Bit Set designed for drilling in soft metal, wood, plastic, and other soft materials. Twist drill bits designed with a cylindrical shank system and are packed in a plastic storage box.
Suitable for drilling in soft metal, plastic, wood, sheet metal, and Fibre
High-speed steel
Long life and low risk of breakage due to high elasticity
