Bosch 5-Piece for Cast Iron, Steel, 6 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 693-022
- Mfr. Part No.:
- 2608577345
- Brand:
- Bosch
Subtotal (1 set)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £7.18 |
*price indicative
- RS Stock No.:
- 693-022
- Mfr. Part No.:
- 2608577345
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Cast Iron, Steel | |
| Material | HSS | |
| Number of Pieces | 5 | |
| Minimum Size | 2 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Set Contents | HSS Twist Drill Bit PointTeQ 5 pcs Set included diameters (mm): 2/3/4/5/6 included working lengths (mm): 24/33/43/52/57 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Cast Iron, Steel | ||
Material HSS | ||
Number of Pieces 5 | ||
Minimum Size 2 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
Set Contents HSS Twist Drill Bit PointTeQ 5 pcs Set included diameters (mm): 2/3/4/5/6 included working lengths (mm): 24/33/43/52/57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS PointTeQ metal twist drill bit set is designed for fast and precise drilling in various metals and plastics. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Low risk of breakage due to highly elastic body, black-oxide coated flute; DIN 338, Type N, 135-degree tip.
Increased drilling rate generates less heat and wear
PointTeQ tip design remains Sharp and ensures continuous durability
5 drill bits per set
Related links
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- Bosch 5-Piece for Metal 2 mm Min, HSS Bits
- Bosch 6-Piece for Metal 2 mm Min, HSS Bits
- Tivoly 26-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
