Bosch 5-Piece for Metal, 6 mm Min, HSS-G Bits
- RS Stock No.:
- 673-543
- Mfr. Part No.:
- 2608596822
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£32.22
(exc. VAT)
£38.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.22 | £6.444 |
*price indicative
- RS Stock No.:
- 673-543
- Mfr. Part No.:
- 2608596822
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS-G | |
| Number of Pieces | 5 | |
| Minimum Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS-G | ||
Number of Pieces 5 | ||
Minimum Size 6 mm | ||
RoHS Status: Exempt
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.
Cylindrical shank compatible with standard three-jaw drill chucks
Extremely fast and efficient drilling with strong HSS construction
Self-centering split-point tip ensures fast cutting without wandering
HSS Twist Drill Bit Ground, manufactured to DIN 338
