Bosch 5-Piece, HSS Bits
- RS Stock No.:
- 693-059
- Mfr. Part No.:
- 2607019455
- Brand:
- Bosch
Subtotal (1 set)*
£54.38
(exc. VAT)
£65.26
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £54.38 |
*price indicative
- RS Stock No.:
- 693-059
- Mfr. Part No.:
- 2607019455
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | HSS | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Set Contents | Ø 5/6 x 110 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material HSS | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Set Contents Ø 5/6 x 110 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch SDS Plus Chisel and Hammer Drill Bit set designed for use in concrete and masonry. The set includes various SDS Plus drill bits and chisels suitable for demolition, correction, and drilling tasks. Features a spiral shape for fast drilling dust removal.
High-quality steel with carbide cutting edges for durability and long life
SDS-Plus shank for quick, tool-free bit changes
Compatible with all light hammer drills with SDS Plus holders
Used for light demolition and correction work in concrete and masonry
