Moldex 2505 Disposable Face Mask, FFP3, Valved

  • RS Stock No. 894-8947
  • Mfr. Part No. 2505
  • Brand Moldex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

2505 Smart FFP3 Respirator

This Moldex FFP3 Disposable Face Mask is designed to protect users against harmful or carcinogenic fumes, dust and water, as well as aerosols and oil-based mists. Moldex Smart Series FFP masks meet the requirements of EN 149:2001+A1:2009 and are manufactured in an ISO 9001:2000 certified plant so you can be assured of high quality production.

Features and Benefits

FFP3 Level Mask provides 20 times more protection of the WEL (Workplace Exposure Limit)
100% PVC free products and packaging – so they are better for your health as well as the environment
Moldex ActivForm® technology automatically fits the mask to your face with no manual adjustments required assuring you of a safe and secure fit
Produced with Moldex DuraMesh® material for a durable, strong structure that lasts
Adjustable straps allow you to put the mask on and take off quickly and easily
Special Ventax®-Valve reduces heat and moisture instead the mask for increased comfort

FFP3 Disposable Respirators

Specifications
Attribute Value
Moulded Yes
Protection Rating FFP3
Valved Yes
Adjustable Nose Clips No
Style Cup
Available to back order for despatch when stock is available
Price 1 Box of 10
£ 72.62
(exc. VAT)
£ 87.14
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£72.62
£7.262
7 - 14
£69.71
£6.971
15 - 39
£67.54
£6.754
40 +
£63.90
£6.39
*price indicative
Related Products
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile ...
Description:
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile with activated carbon Adjustable nose clip, reinforced with sponge under the nose clip, high-performance exhalation valve Protective respirator against average-toxicity solid and liquid particles, can be used for concentrations of contaminants up to 10 times the Permissible Exposure Limit Filtering ability of ...
The 3M™ Disposable Respirator 8822 provides lightweight, comfortable ...
Description:
The 3M™ Disposable Respirator 8822 provides lightweight, comfortable and effective protection against medium levels of dust and mist. The convex shape, twin strap design and nose clip ensure comfortable wear over a range of face sizes. Disposable FFP2 respirator offering reliable, effective protection against dust & mists Robust collapse-resistant shell ...
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. It provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable ...
The uvex silv-Air c product family consists of ...
Description:
The uvex silv-Air c product family consists of classic folding and cup-shaped face masks which fit different face shapes. Headband lacing system and integrated sealing lips in all protection classes make it easy to fit these masks correctly – and to wear them comfortably for long periods. Particle-filtering preformed mask ...