3M 8000 Series, FFP1 NR D Disposable Face Mask 20 Per Pack per Package
- RS Stock No.:
- 711-687
- Mfr. Part No.:
- 3M 8710E
- Brand:
- 3M
Subtotal (1 pack of 20 units)*
£19.21
(exc. VAT)
£23.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 175 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.21 | £0.961 |
*price indicative
- RS Stock No.:
- 711-687
- Mfr. Part No.:
- 3M 8710E
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Face Mask | |
| Valved | No | |
| Protection Class | FFP1 NR D | |
| Standards/Approvals | CE | |
| Series | 8000 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Face Mask | ||
Valved No | ||
Protection Class FFP1 NR D | ||
Standards/Approvals CE | ||
Series 8000 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Disposable Face Mask, Adjustable, Twin Straps - 8000 Series - 3M 8710E
Working in a contaminated setting? Safely shield your nose, mouth and airways with this disposable face mask from 3M. It has twin elasticated straps that hold it securely on your face. As the nose clips are adjustable, it's a breeze to set them just right on the bridge of your nose for a snug, secure and gap-free fit.
Features & Benefits
• Meets EN149:2001 FFP1 NR D standards for protection against low dust levels, solid and liquid aerosols
• Comes in a pack of 20 to keep you stocked up
• Inner shell is collapse-resistant for easy breathing
Applications
• Manufacturing industry
• Food production and packaging
• Laboratories
• Construction sites
What's meant by a moulded face mask?
Moulded masks like this one are designed to fit the natural curves of your face. This ensures a good fit and makes it comfortable to wear for long periods.
3M™ Disposable Respirator, FFP1 NR D, Unvalved, 8710
The 3M™ Disposable Respirator 8710 provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes.
Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8710. Tried and tested for over 40 years, 3Ms classic, cup shaped disposable respirator provides a secure and comfortable FFP1 NR D(NPF 4) protection against dusts and mists.
With a durable, collapse resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes.
Designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• Disposable FFP1 NR D respirator offering reliable, effective protection against dust & mists
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• Durable, collapse resistant inner shell
• Maximum usage level: Up to 4 x TLV
Applications
Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;
• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1 NR D.
FFP1 NR D;This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1 NR D. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1 NR D. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN 149:2001 FFP1 NR D
Suitable for use under COSHH, CAW, CLAW and IRR
Suitable for use under COSHH, CAW, CLAW and IRR
Related links
- 3M 8000 Series, FFP1 Disposable Face Mask Valved 10 Per Pack per Package
- 3M 8000 Series, FFP2 Disposable Face Mask 10 Per Pack per Package
- 3M 8000+ Series, FFP3 Disposable Face Mask Valved 5 Per Pack per Package
- 3M 8000 Series, FFP2 Disposable Face Mask 20 Per Pack per Package Moulded
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- DRAEGER X-plore 1910 Series, FFP1 NR D Disposable Respirator Single-Use 1 per Package Moulded
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- 3M 9900 Speciality Series, FFP1 Respirator Mask 20 Per Pack per Package