DRAEGER X-plore 1910 Series, FFP1 NR D Disposable Respirator Single-Use 1 per Package Moulded
- RS Stock No.:
- 226-9058
- Mfr. Part No.:
- 3951915
- Brand:
- DRAEGER
Subtotal (1 unit)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.26 |
*price indicative
- RS Stock No.:
- 226-9058
- Mfr. Part No.:
- 3951915
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | (EU) 2016/425, AS/NZS 1716/2012, SANS 50149:2003, EN 149:2001+A1:2009 | |
| Protection Class | FFP1 NR D | |
| Series | X-plore 1910 | |
| Adjustable Nose Clips | Yes | |
| Style | Single-Use | |
| Quantity Per Package | 1 | |
| Moulded | Yes | |
| Colour | White, Yellow | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals (EU) 2016/425, AS/NZS 1716/2012, SANS 50149:2003, EN 149:2001+A1:2009 | ||
Protection Class FFP1 NR D | ||
Series X-plore 1910 | ||
Adjustable Nose Clips Yes | ||
Style Single-Use | ||
Quantity Per Package 1 | ||
Moulded Yes | ||
Colour White, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Draeger 1910 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.
The dust mask is the M and L
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Versions with CoolMAX exhalation valve
Related links
- DRAEGER X-plore 1910 Series, FFP1 Disposable Respirator 1 per Package
- DRAEGER X-plore 1910 Series, FFP1 Disposable Respirator 3 Part Folding Design 1 per Package
- DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator 20 Per Pack per Package Moulded
- DRAEGER X-plore 1710 Series, FFP1 Disposable Respirator Valved 1 per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package Moulded
