DRAEGER X-plore 1910 Series, FFP1 Disposable Respirator 1 per Package

Subtotal (1 unit)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.51

*price indicative

RS Stock No.:
226-9057
Mfr. Part No.:
3951911
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

(EU) 2016/425 AS/NZS 1716/2012, EN 149:2001+A1:2009

Protection Class

FFP1

Series

X-plore 1910

Adjustable Nose Clips

Yes

Quantity Per Package

1

Colour

Yellow, White

RoHS Status: Exempt

COO (Country of Origin):
SE
The Draeger 1910 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.

The dust mask is the S

Three part folding design

Tear resistant VarioFLEX head straps

Design with patented double reinforcement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy