DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator 1 per Package
- RS Stock No.:
- 226-9061
- Mfr. Part No.:
- 3951920
- Brand:
- DRAEGER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9061
- Mfr. Part No.:
- 3951920
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP2 | |
| Standards/Approvals | (EU) 2016/425 AS/NZS 1716/2012, SANS 50149:2003, EN 149:2001+A1:2009 | |
| Series | X-plore 1920 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 1 | |
| Colour | Orange, White | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP2 | ||
Standards/Approvals (EU) 2016/425 AS/NZS 1716/2012, SANS 50149:2003, EN 149:2001+A1:2009 | ||
Series X-plore 1920 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 1 | ||
Colour Orange, White | ||
RoHS Status: Exempt
The Draeger 1920 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.
The dust mask is the M and L
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Related links
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator 1 per Package
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator 1 per Package
- DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator Valved 1 per Package
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator 20 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package
- DRAEGER X-plore 1910 Series, FFP1 Disposable Respirator 1 per Package
