DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator 20 Per Pack per Package
- RS Stock No.:
- 230-4775
- Mfr. Part No.:
- 3951213
- Brand:
- DRAEGER
Subtotal (1 pack of 20 units)*
£32.12
(exc. VAT)
£38.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.606 | £32.12 |
*price indicative
- RS Stock No.:
- 230-4775
- Mfr. Part No.:
- 3951213
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | All versions meet the conditions of the EU guideline 89/686/EWG and are permitted as particle ltering half masks in accordance to the increased requirements of the revision of EN 149:2001+A1:2009, Australian Standard AS/NZS 1716:2012 certied (SAI Global) | |
| Protection Class | FFP2 | |
| Series | X-plore 1300 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20Per Pack | |
| Colour | White, Blue | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals All versions meet the conditions of the EU guideline 89/686/EWG and are permitted as particle ltering half masks in accordance to the increased requirements of the revision of EN 149:2001+A1:2009, Australian Standard AS/NZS 1716:2012 certied (SAI Global) | ||
Protection Class FFP2 | ||
Series X-plore 1300 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20Per Pack | ||
Colour White, Blue | ||
RoHS Status: Exempt
The Draeger X-plore 1320 FFP2 NR D is the filtering masks for protection against dust,mists,fumes. The exhalation valve releases humid and warm air, preventing heat build-up underneath the mask, allowing to stay cool while working hard. This mask is comfortable to wear and the hypoallergenic inner layer is easy on skin and gives the user added comfort even when used for longer periods of time.
CoolSAFE filter material
Flexible nose clip
Nose seal
Hypoallergenic inner layer
Related links
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator 20 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator Valved 1 per Package
