DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package

Subtotal (1 pack of 10 units)*

£86.76

(exc. VAT)

£104.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£8.676£86.76

*price indicative

RS Stock No.:
230-4777
Mfr. Part No.:
3951215
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP2

Standards/Approvals

EU guideline 89/686/EWG, Australian Standard AS/NZS 1716:2012, EN 149:2001+A1:2009

Series

X-plore 1300

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Colour

White, Blue

RoHS Status: Exempt

COO (Country of Origin):
CN
The Draeger X-plore 1320 V odour FFP2 NR D is the filtering masks for protection against dust,mists,fumes. The exhalation valve releases humid and warm air, preventing heat build-up underneath the mask, allowing to stay cool while working hard. This mask is comfortable to wear and the hypoallergenic inner layer is easy on skin and gives the user added comfort even when used for longer periods of time.

CoolSAFE filter material

Flexible nose clip

Nose seal

Hypoallergenic inner layer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy