DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator Valved 10 Per Pack per Package Moulded
- RS Stock No.:
- 230-4774
- Mfr. Part No.:
- 3951212
- Brand:
- DRAEGER
Subtotal (1 pack of 10 units)*
£33.25
(exc. VAT)
£39.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.325 | £33.25 |
*price indicative
- RS Stock No.:
- 230-4774
- Mfr. Part No.:
- 3951212
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009, AS/NZS 1716:2012, EU guideline 89/686/EWG | |
| Protection Class | FFP1 | |
| Series | X-plore 1300 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Colour | White, Blue | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009, AS/NZS 1716:2012, EU guideline 89/686/EWG | ||
Protection Class FFP1 | ||
Series X-plore 1300 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Colour White, Blue | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Draeger X-plore 1310 V FFP1 NR D is the filtering masks for protection against dust,mists,fumes. The exhalation valve releases humid and warm air, preventing heat build-up underneath the mask, allowing to stay cool while working hard. This mask is comfortable to wear and the hypoallergenic inner layer is easy on skin and gives the user added comfort even when used for longer periods of time.
CoolSAFE filter material
Flexible nose clip
Nose seal
Hypoallergenic inner layer
Related links
- DRAEGER X-plore 1300 Series, FFP1 Disposable Respirator 20 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package
- DRAEGER X-plore 1710 Series, FFP1 Disposable Respirator Valved 1 per Package
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- 3M 9000 Series, FFP1 Disposable Respirator Valved 10 per Package Moulded
