DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator 1 per Package
- RS Stock No.:
- 226-9051
- Mfr. Part No.:
- 3951083
- Brand:
- DRAEGER
Subtotal (1 unit)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.86 |
*price indicative
- RS Stock No.:
- 226-9051
- Mfr. Part No.:
- 3951083
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 | |
| Protection Class | FFP2 | |
| Series | X-plore 1720 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 1 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 | ||
Protection Class FFP2 | ||
Series X-plore 1720 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 1 | ||
Colour Blue | ||
RoHS Status: Exempt
The Draeger 1720 is the filtering masks for protection against dust, mists and fume. The CoolSAFE filter material ideally combines low breathing resistance and high filter performance in one mask and the CoolMAX valve efficiently releases humid and warm exhaled air to the outside.
Soft inner layer
Hygienic individual packaging
Folded form
Flexible nose clip
Colour coding for fast recognition of protection level
Related links
- DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator Valved 1 per Package
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator 1 per Package
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator 20 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package
- DRAEGER X-plore 1910 Series, FFP1 Disposable Respirator 1 per Package
- DRAEGER X-plore 1930 Series, FFP3 Disposable Respirator 1 per Package
