3M 9900 Series, FFP3 Disposable Respirator Valved 5 per Package Moulded
- RS Stock No.:
- 765-936
- Mfr. Part No.:
- 7000052909
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
£71.51
(exc. VAT)
£85.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £71.51 | £14.302 |
*price indicative
- RS Stock No.:
- 765-936
- Mfr. Part No.:
- 7000052909
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | CE, EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 | |
| Series | 9900 | |
| Quantity Per Package | 5 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals CE, EN 149:2001 + A1:2009 | ||
Protection Class FFP3 | ||
Series 9900 | ||
Quantity Per Package 5 | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M 9900 Series, FFP3 Disposable Respirator Valved 180 Per Pack per Package Moulded
- 3M 9900 Speciality Series, FFP2 Respirator Mask Valved Flat Fold 10 Per Pack per Package Moulded
- JSP BER130-001-M00 Series, FFP3 Disposable Respirator Valved Shell 5 per Package Moulded
- Moldex Air Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1930 Series, FFP3 Disposable Respirator Valved 1 per Package Moulded
- KLASS AIR 3000 Series, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- uvex uvex silv-Air classic Series, FFP3 Disposable Respirator Valved Cup 15 Per Pack per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package Moulded