DRAEGER X-plore 1930 Series, FFP3 Disposable Respirator Valved 1 per Package Moulded

Subtotal (1 unit)*

£6.71

(exc. VAT)

£8.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.71

*price indicative

RS Stock No.:
226-9068
Mfr. Part No.:
3951935
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP3

Standards/Approvals

SANS 50149:2003, (EU) 2016/425 AS/NZS 1716/2012, EN 149:2001+A1:2009

Series

X-plore 1930

Adjustable Nose Clips

Yes

Quantity Per Package

1

Colour

Red, White

Moulded

Yes

RoHS Status: Exempt

The Draeger 1930 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.

The dust mask is the M and L

Three part folding design

Tear resistant VarioFLEX head straps

Design with patented double reinforcement

Versions with CoolMAX exhalation valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy