DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- RS Stock No.:
- 226-9064
- Mfr. Part No.:
- 3951926
- Brand:
- DRAEGER
Subtotal (1 unit)*
£3.39
(exc. VAT)
£4.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.39 |
*price indicative
- RS Stock No.:
- 226-9064
- Mfr. Part No.:
- 3951926
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009, (EU) 2016/425 AS/NZS 1716/2012 SANS 50149:2003 | |
| Protection Class | FFP2 | |
| Series | X-plore 1920 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 1 | |
| Colour | White, Orange | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009, (EU) 2016/425 AS/NZS 1716/2012 SANS 50149:2003 | ||
Protection Class FFP2 | ||
Series X-plore 1920 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 1 | ||
Colour White, Orange | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Draeger 1920 series is the high-performance, single-use dust mask for protection against fine dust and particles. The CoolSAFE filter material offers effective protection against fine dust as well as solid and liquid particles. The mask flexible nose clip integrated into the filter material is combined with a soft nose pad on the inside.
The dust mask is the S
Three part folding design
Tear resistant VarioFLEX head straps
Design with patented double reinforcement
Versions with CoolMAX exhalation valve
Related links
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- DRAEGER X-plore 1920 Series, FFP2 Disposable Respirator 1 per Package
- DRAEGER X-plore 1720 Series, FFP2 Disposable Respirator Valved 1 per Package
- DRAEGER X-plore 1930 Series, FFP3 Disposable Respirator Valved 1 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package
- Delta Plus M1200VPLUS Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved Cup 5 per Package Moulded
