3M 9332 Series, FFP3 Disposable Respirator Valved Flat Fold 120 per Package

Subtotal (1 box of 10 units)*

£52.55

(exc. VAT)

£63.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£52.55£5.255

*price indicative

RS Stock No.:
589-743
Mfr. Part No.:
7100258913
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP3

Standards/Approvals

No

Series

9332

Quantity Per Package

120

Style

Flat Fold

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB

3M 9332 Series Disposable Respirator, White, FFP3 Protection Class - 7100258913


This disposable respirator provides high-level respiratory protection for airborne particulates in industrial settings. It is intended for use where enhanced filtration is required, featuring a flat-fold form factor and an integrated valve to assist breathing comfort during extended wear. Supplied in a bulk pack, it suits site-wide deployment and routine replacement programmes.

Features and Benefits:


• FFP3 protection class delivering high filtration efficiency for particles
• Flat fold style allowing Compact storage and easy donning
• Valved design reducing breathing resistance during prolonged use
• White colour for clear Visual inspection of cleanliness
• Pack quantity of 120 enabling stock management for multiple users

Applications


• Suitable for maintenance work in electronics assembly where particulate control is required
• Ideal for electrical panel cleaning and component refurbishment tasks
• Used for mechanical workshop operations producing fine dust and debris
• Can be used on automation installation sites during retrofit and commissioning phases

How is breathability affected during long shifts?


The valve assists exhalation by channelling moisture and heat away from the facepiece, which can lower breathing effort compared with non-valved alternatives.

How does the flat-fold format benefit on-site logistics?


The foldable construction reduces bulk, permitting denser packing and simpler distribution from central stores to multiple work crews.

What Visual cues indicate the product is the correct specification?


The white finish and valved configuration identify the respirator’s design, and bulk packaging helps organisations assign correct containment levels for tasks.

How does supplying in large quantities support operational readiness?


A 120-unit package reduces ordering frequency and ensures a readily available stockpile for routine replacement and unexpected demand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy