North Willson 4311 ML Series, FFP3 Disposable Face Mask Valved Flat Fold 10 per Package
- RS Stock No.:
- 525-4066
- Mfr. Part No.:
- 1005630
- Brand:
- North
Subtotal (1 box of 10 units)*
£55.39
(exc. VAT)
£66.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.39 | £5.539 |
*price indicative
- RS Stock No.:
- 525-4066
- Mfr. Part No.:
- 1005630
- Brand:
- North
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Protection Class | FFP3 | |
| Series | Willson 4311 ML | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10 | |
| Style | Flat Fold | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Protection Class FFP3 | ||
Series Willson 4311 ML | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10 | ||
Style Flat Fold | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Single use fold flat masks
These fold flat disposable masks protect against dusts, sprays and smokes containing calcium carbonates, clay, kaolin, cellulose, cotton, flour, ferrous metals, vegetable and mineral oils, and cutting fluids.
Mask easy to open and position.
Available with or without exhalation valve.
Environmentally-friendly masks contain no PVC and also no silicone for use in all types of industries.
Size M / L.
Standards
EN 149:2001 and CE0194
Related links
- 3M Aura+ Series, FFP3 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- DRAEGER Drager X-plore 1700 Series, FFP3 Face Mask Valved Flat Fold 1 per Package
- uvex Uvex silv-Air classic Series, FFP3 Disposable Face Mask Valved Fold Flat 15 Per Pack per Package
- 3M Aura+ Series, FFP1 Disposable Face Mask Valved Flat Fold 10 Per Pack per Package
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 per Package Moulded
- Moldex Moldex Classic Series, FFP3 Disposable Face Mask Valved 20 per Package
- 3M 9300+ Series, FFP3 Disposable Face Mask Valved 330 per Package
- 3M 8000+ Series, FFP3 Disposable Face Mask Valved 5 Per Pack per Package
