Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package
- RS Stock No.:
- 618-122
- Mfr. Part No.:
- ASRASF300AD
- Brand:
- Skytec
Subtotal (1 pack of 20 units)*
£87.84
(exc. VAT)
£105.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.84 | £4.392 |
*price indicative
- RS Stock No.:
- 618-122
- Mfr. Part No.:
- ASRASF300AD
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009 | |
| Series | ASRASF | |
| Adjustable Nose Clips | No | |
| Style | Flat Fold | |
| Quantity Per Package | 20 | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009 | ||
Series ASRASF | ||
Adjustable Nose Clips No | ||
Style Flat Fold | ||
Quantity Per Package 20 | ||
Moulded No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec AlphaFold+ P3 Vertical Fold-Flat Respirator is built for personalized protection and comfort. Its inner face seal and adjustable straps ensure a secure fit. Compact yet powerful, its ideal for demanding environments where high-level respiratory filtration is essential. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.
Flexible nose bridge
Inner seal around the nose area for an effective fit
Electrostatic filter media
Adjustable loop through straps
Latex Free
UKCA and CE compliant
Related links
- Skytec ASRASF Series, FFP2 NR Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Each per Package
- Skytec ASRASF Series, FFP2 Disposable Respirator Flat Fold 15 Each per Package
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- Skytec MFAS Series Disposable Respirator Valved Flat Fold 20 Per Pack per Package
- Skytec ASRHX Series, FFP3 Disposable Respirator Flat Fold 20 Per Pack per Package
