Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- RS Stock No.:
- 832-551
- Mfr. Part No.:
- 240512
- Brand:
- Moldex
Subtotal (1 box of 3 units)*
£12.46
(exc. VAT)
£14.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.46 | £4.153 |
*price indicative
- RS Stock No.:
- 832-551
- Mfr. Part No.:
- 240512
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 3 | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 3 | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Protective mask is designed for Advanced filtration, providing reliable defence against dust, mist, and fumes in various workplace environments.
Automatically fits to the face without manual adjustments
Manufactured from Durable materials like polypropylene and EVA
DuraMesh structure ensures strength and longevity
Countries are CE-marked following stringent EU regulations
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- SINGER SAFETY AUUMP Series, FFP3 NR D Disposable Respirator Valved 12 per Package
- SINGER SAFETY AUUM Series, FFP3 NR D Disposable Respirator Valved 5 Per Pack per Package
