Unigloves Clear PVC Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS Stock No.:
- 230-0780
- Mfr. Part No.:
- GS0065
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£1.09
(exc. VAT)
£1.31
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1.09 | £0.011 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£25.45
(exc. VAT)
£30.54
(inc. VAT)
- RS Stock No.:
- 230-0780
- Mfr. Part No.:
- GS0065
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Thickness | 60μm | |
| Colour | Clear | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Thickness 60μm | ||
Colour Clear | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves clear vinyl powder free gloves are suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn XL size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves P-GS006X Clear Disposable Gloves Food Safe 60 μm, Size XL
- RS PRO Clear Vinyl Disposable Gloves Food Safe, Size XL
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL

