Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS Stock No.:
- 230-0803
- Mfr. Part No.:
- GS0115
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4.87 | £0.049 |
*price indicative
- RS Stock No.:
- 230-0803
- Mfr. Part No.:
- GS0115
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Thickness | 60μm | |
| Colour | Red | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Thickness 60μm | ||
Colour Red | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves red vinyl gloves are made from synthetic vinyl which minimises the risk of skin issues. It is comfortable and easy to wear. It is suitable for those with latex allergies (Type I) and delayed hypersensitivity (Type IV). It is power free which minimises particulate contamination. It comes in XL size.
Touchscreen compatible
Meets industrial standards for pinholes
Related links
- Unigloves Red Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Unicare Soft Red Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS PRO Red Powdered Vinyl Disposable Gloves Food Safe, Size XL
- Reldeen Blue Vinyl Disposable Gloves Food Safe, Size 10/XL
