Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS Stock No.:
- 230-0799
- Mfr. Part No.:
- GS0095
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3.72 | £0.037 |
*price indicative
- RS Stock No.:
- 230-0799
- Mfr. Part No.:
- GS0095
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10/XL | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Thickness | 60μm | |
| Colour | Blue | |
| Sub Type | Medical | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | No | |
| Length | 240mm | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10/XL | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Thickness 60μm | ||
Colour Blue | ||
Sub Type Medical | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals No | ||
Length 240mm | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Unigloves Blue Disposable Vinyl Gloves, Size 10, Pack of 100 - GS0095
Use these Unigloves blue disposable gloves to help prevent cross-contamination in your work environment. As they're made from vinyl, they're suitable for use by personnel with latex allergies. A light corn starch powder layer prevents the gloves from sticking to each other in the packaging and makes them easy to put on for added convenience.
Features & Benefits
• Supplied in a pack of 100 to ensure you'll have enough on hand for multiple uses
• Complies with EN1186 standards for use in the food industry
• Beaded cuff fits snugly around the wrist to prevent liquids from running into the glove
Applications
• Patient care
• Cleaning and janitorial duties
• Painting and decorating
• Food processing
Can I use my mobile phone while wearing these gloves?
Yes, these gloves are touchscreen-compatible, so you can use your smartphone and other devices while wearing them.
Related links
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Unigloves Blue Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- Reldeen Green Powdered Vinyl Disposable Gloves Food Safe, Size 10/XL
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size XL
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size L
