Reldeen Blue Powdered PVC Disposable Gloves Food Safe
- RS Stock No.:
- 219-8023
- Mfr. Part No.:
- G0561
- Brand:
- Reldeen
Subtotal (1 box of 100 units)*
£9.72
(exc. VAT)
£11.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £9.72 | £0.097 |
*price indicative
- RS Stock No.:
- 219-8023
- Mfr. Part No.:
- G0561
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | PVC | |
| Colour | Blue | |
| Sub Type | Disposable | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186, PPE | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material PVC | ||
Colour Blue | ||
Sub Type Disposable | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186, PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reldeen Disposable Gloves, Size 7, Box of 100 - G0561
Protect your work environment from cross-contamination using these blue disposable gloves from Reldeen. As they come pre-powdered, you can rest assured that they absorb perspiration from your hands for enhanced comfort. They're made from vinyl for resistance to moisture and chemicals. The gloves are also latex-free, which means they're safe for use by personnel with latex allergies.
Features & Benefits
• Beaded cuff helps ensure a secure fit on your wrist
• Compliant with EN1186 standards for safe contact with food
• Pack of 100 offers enough stock for multiple uses
Applications
• Medical and pharmaceutical industries
• Food production and packaging
• Cleaning applications
Will these gloves fit on either hand?
These disposable gloves have an ambidextrous design, so you can wear them on either your left hand or your right hand for versatility.
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size L
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size XL
- Reldeen Green Powdered Vinyl Disposable Gloves Food Safe
