Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL

Subtotal (1 box of 100 units)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3.62£0.036

*price indicative

RS Stock No.:
230-0786
Mfr. Part No.:
GS0075
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

10/XL

Material

Vinyl

Colour

Clear

Thickness

60μm

Sub Type

Medical

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

No

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves soft clear vinyl powdered gloves are used for food service & preparation. It is suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn XL size.

Touchscreen compatible

Meets industrial standards for pinholes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy