Unigloves Clear Vinyl Disposable Gloves Food Safe 60 μm

Subtotal (1 box of 100 units)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3.65£0.037

*price indicative

RS Stock No.:
230-0775
Mfr. Part No.:
GS0063
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Vinyl

Colour

Clear

Thickness

60μm

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

No

Length

240mm

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves clear vinyl powder free gloves are suitable for those with latex allergies (Type I sensitisation) and delayed hypersensitivity (type IV). Its high-quality vinyl combines low cost with reduced risk of protein allergens. Its beaded cuff provides extra strength during donning and helps prevent liquid roll back. It comes inn M size.

Touchscreen compatible

Meets industrial standards for pinholes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy