Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XXL
- RS Stock No.:
- 858-129
- Mfr. Part No.:
- 4932493237
- Brand:
- Milwaukee
Subtotal (1 pack of 50 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.13 | £0.123 |
*price indicative
- RS Stock No.:
- 858-129
- Mfr. Part No.:
- 4932493237
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XXL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 220μm | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 50 | |
| Series | 4932493 | |
| Standards/Approvals | UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XXL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 220μm | ||
Sub Type Disposable Gloves | ||
Number of Gloves 50 | ||
Series 4932493 | ||
Standards/Approvals UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nitrile disposable gloves provide robust protection while ensuring a comfortable grip for the user in various work environments.
Durable nitrile construction with a thickness of 0.09mm reduces the risk of tears
Diamond texture pattern enhances grip on metallic tools and slippery surfaces
Chemical resistant, effectively protects against oils, gasoline, and solvents
Excellent dexterity allows users to handle small parts with ease
Smartswipe fingertips enable the use of touch screens while wearing gloves
European certified for chemical protection according to multiple EN standards
Related links
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size L
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size M
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size S
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XL
- Traffi TD05 Black Nitrile Disposable Gloves, Size 2XL
- Polyco Healthline Finite Black Black Nitrile Disposable Gloves
- Unigloves Black Nitrile Disposable Gloves Food Safe 0.08 mm
- Polyco Healthline GL100 Black Nitrile Disposable Gloves
