Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size M
- RS Stock No.:
- 858-126
- Mfr. Part No.:
- 4932493234
- Brand:
- Milwaukee
Subtotal (1 pack of 50 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.13 | £0.123 |
*price indicative
- RS Stock No.:
- 858-126
- Mfr. Part No.:
- 4932493234
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Thickness | 220μm | |
| Colour | Black | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 50 | |
| Series | 4932493 | |
| Standards/Approvals | UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Thickness 220μm | ||
Colour Black | ||
Sub Type Disposable Gloves | ||
Number of Gloves 50 | ||
Series 4932493 | ||
Standards/Approvals UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nitrile disposable gloves offer reliable protection while ensuring dexterity and comfort, making them an Ideal choice for automotive and industrial applications.
Durable 0.09mm thickness reduces risk of tears and breaks
Diamond texture enhances grip on oily and greasy surfaces
Chemical resistance protects against oils, gasoline, and solvents
Excellent dexterity allows handling of small parts with ease
Smartswipe fingertips enable touch screen use without removing gloves
European certified for chemical protection, ensuring compliance and safety
Related links
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size L
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XXL
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size S
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XL
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size M
- Traffi TD05 Black Nitrile Disposable Gloves, Size M
- Unigloves GA004 Black Nitrile Disposable Gloves Food Safe 90 μm, Size M
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size M
