Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XL
- RS Stock No.:
- 858-128
- Mfr. Part No.:
- 4932493236
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 50 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.13 | £0.123 |
*price indicative
- RS Stock No.:
- 858-128
- Mfr. Part No.:
- 4932493236
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 220μm | |
| Colour | Black | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 50 | |
| Series | 4932493 | |
| Standards/Approvals | UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 220μm | ||
Colour Black | ||
Sub Type Disposable Gloves | ||
Number of Gloves 50 | ||
Series 4932493 | ||
Standards/Approvals UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nitrile disposable gloves offer superior grip and protection, designed for tasks requiring high dexterity and chemical resistance.
Durable nitrile construction reduces the risk of tears and breaks
Diamond texture pattern enhances grip on metallic tools and greasy surfaces
Chemical resistant, suitable for contact with oils and solvents
Excellent dexterity allows handling of small parts effectively
Smartswipe fingertips enable the use of touch screen devices while wearing gloves
European certified for chemical protection across various standards
Related links
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size L
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XXL
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size M
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size S
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size XL
- PIP Grippaz Black Nitrile Disposable Gloves, Size XL
- Unigloves GM009 Black Nitrile Disposable Gloves Food Safe 70 μm, Size XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size XL
