Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size L
- RS Stock No.:
- 858-127
- Mfr. Part No.:
- 4932493235
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 50 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.13 | £0.123 |
*price indicative
- RS Stock No.:
- 858-127
- Mfr. Part No.:
- 4932493235
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 220μm | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 50 | |
| Series | 4932493 | |
| Standards/Approvals | UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Black | ||
Thickness 220μm | ||
Sub Type Disposable Gloves | ||
Number of Gloves 50 | ||
Series 4932493 | ||
Standards/Approvals UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nitrile disposable gloves provide superior protection while ensuring excellent dexterity and grip, making them essential for any automotive or industrial task.
Durable nitrile material reduces the risk of tears
Diamond texture pattern enhances grip on tools
Chemical resistant to oils and solvents
Supports dexterity for handling small parts
Smartswipe fingertips allow touchscreen use
Related links
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XXL
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size M
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size S
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XL
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size L
- Traffi TD05 Black Nitrile Disposable Gloves, Size L
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size L
