Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size S
- RS Stock No.:
- 858-125
- Mfr. Part No.:
- 4932493233
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 50 units)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.13 | £0.123 |
*price indicative
- RS Stock No.:
- 858-125
- Mfr. Part No.:
- 4932493233
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 220μm | |
| Colour | Black | |
| Sub Type | Disposable Gloves | |
| Number of Gloves | 50 | |
| Series | 4932493 | |
| Standards/Approvals | UKRAINE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 220μm | ||
Colour Black | ||
Sub Type Disposable Gloves | ||
Number of Gloves 50 | ||
Series 4932493 | ||
Standards/Approvals UKRAINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee nitrile disposable gloves are designed for durability and chemical resistance, Ideal for automotive garages and tasks requiring a firm grip.
Chemical resistant to oils, gasoline, and solvents
Diamond texture pattern enhances grip on slick surfaces
Thickness of 0.09mm reduces risk of tears and breaks
Smartswipe fingertips allow touch screen use without removal
Excellent dexterity for handling small parts
Related links
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size L
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XXL
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size M
- Milwaukee 4932493 Black Nitrile Disposable Gloves 220 μm, Size XL
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe, Size S
- Traffi TD05 Black Nitrile Disposable Gloves, Size S
- RS PRO Black Nitrile Disposable Gloves Food Safe, Size S
- Skytec TX630 Black Nitrile Disposable Gloves 160 μm, Size S
