Skytec 7502PF Blue Nitrile Rubber Glove Food Safe 60 μm, Size XL
- RS Stock No.:
- 792-113
- Mfr. Part No.:
- SHO75024
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-113
- Mfr. Part No.:
- SHO75024
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Glove | |
| Size | XL | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 60μm | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7502PF | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Glove | ||
Size XL | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 60μm | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7502PF | ||
Food Safe Yes | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable glove offers biodegradability alongside chemical resistance, ensuring a safe and sustainable choice for various applications. It is designed without accelerators, making it Ideal for individuals with sensitive skin.
Engineered using Eco Best Technology for biodegradability in Active landfills
Non-sterile, free from silicone and latex to minimise allergy risks
Protective against a range of chemical hazards, including latex allergies
Low-modulus formulation enhances fit and reduces hand fatigue
Certified to EN 374-1 and EN 374-5 standards for microbial and viral protection
Related links
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size S
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XXL
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XS
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size S
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XS
