Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size S

Image representative of range

Subtotal (1 box of 1500 units)*

£277.30

(exc. VAT)

£332.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£277.30£0.185

*price indicative

RS Stock No.:
845-794
Mfr. Part No.:
CLN92512SM
Brand:
Halyard
Find similar products by selecting one or more attributes.
Select all

Brand

Halyard

Product Type

Glove

Size

S

Material

Nitrile

Colour

Blue

Thickness

100μm

Sub Type

Cleanroom Gloves

Powdered

No

Number of Gloves

1500

Series

PUREZERO HG5

Food Safe

Yes

Length

12in

Standards/Approvals

ISO 9001

Accepted Quality Level AQL

1

COO (Country of Origin):
TH
The Halyard Cleanroom Glove delivers superior protection for specialist pharmaceutical and semiconductor manufacturing. These twelve inch gloves ensure maximum coverage and safety in ISO Class 5 or higher environments.

Smooth Grip Technology provides excellent tactile control

Double donning capability enhances personal protection

Accelerator free formulation minimises skin allergy risks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy