Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL

Image representative of range

Subtotal (1 box of 50 units)*

£8.97

(exc. VAT)

£10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.97£0.179

*price indicative

RS Stock No.:
845-801
Mfr. Part No.:
LFS121XL
Brand:
Halyard
Find similar products by selecting one or more attributes.
Select all

Brand

Halyard

Product Type

Glove

Size

XL

Material

Nitrile

Thickness

150μm

Colour

Navy Blue

Sub Type

Gloves

Powdered

No

Number of Gloves

50

Series

PUREZERO MARIN-XTRA

Food Safe

Yes

Standards/Approvals

UKCA

Length

12in

Accepted Quality Level AQL

1

COO (Country of Origin):
TH
The Halyard Nitrile Exam Glove provides versatile protection across biotechnology and food processing laboratories. These dependable gloves ensure high tactile agility for precision tasks in sensitive research environments.

Beaded cuffs allow effortless donning

Textured fingertips enhance grip control

Formula resists fifty seven distinct chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy