Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size M
- RS Stock No.:
- 845-799
- Mfr. Part No.:
- LFS121MD
- Brand:
- Halyard
Image representative of range
Subtotal (1 box of 50 units)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.97 | £0.179 |
*price indicative
- RS Stock No.:
- 845-799
- Mfr. Part No.:
- LFS121MD
- Brand:
- Halyard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halyard | |
| Product Type | Glove | |
| Size | M | |
| Material | Nitrile | |
| Colour | Navy Blue | |
| Thickness | 150μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | PUREZERO MARIN-XTRA | |
| Food Safe | Yes | |
| Length | 12in | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1 | |
| Select all | ||
|---|---|---|
Brand Halyard | ||
Product Type Glove | ||
Size M | ||
Material Nitrile | ||
Colour Navy Blue | ||
Thickness 150μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 50 | ||
Series PUREZERO MARIN-XTRA | ||
Food Safe Yes | ||
Length 12in | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1 | ||
- COO (Country of Origin):
- TH
The Halyard Nitrile Exam Glove provides versatile protection across biotechnology and food processing laboratories. These dependable gloves ensure high tactile agility for precision tasks in sensitive research environments.
Beaded cuffs allow effortless donning
Textured fingertips enhance grip control
Formula resists fifty seven distinct chemicals
Related links
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size S
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XS
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size L
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size S
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XS
