Skytec 7502PF Blue Nitrile Rubber Glove Food Safe 60 μm, Size XS
- RS Stock No.:
- 792-115
- Mfr. Part No.:
- SHO75020
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-115
- Mfr. Part No.:
- SHO75020
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Glove | |
| Material | Nitrile Rubber | |
| Thickness | 60μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7502PF | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Glove | ||
Material Nitrile Rubber | ||
Thickness 60μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7502PF | ||
Food Safe Yes | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable glove is a biodegradable and chemical-resistant hand protection solution designed for tasks requiring comfort and dexterity. It is specifically crafted to prevent skin irritation and is free from accelerators, making it Ideal for sensitive skin.
100% nitrile construction with textured fingertips for enhanced grip
Non-sterile and free from silicone and latex to minimise allergic reactions
Accelerator-free design reduces the risk of skin irritation
Protects against various chemical hazards while preventing latex allergies
AQL rating of 1.5 for consistent quality assurance
Related links
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size S
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XL
- Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size XXL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XS
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XS
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size S
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
