Skytec 7502PF Blue Nitrile Glove Food Safe 60 μm, Size S
- RS Stock No.:
- 792-114
- Mfr. Part No.:
- SHO75021
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-114
- Mfr. Part No.:
- SHO75021
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Glove | |
| Size | S | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 60μm | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7502PF | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Glove | ||
Size S | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 60μm | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7502PF | ||
Food Safe Yes | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable glove is a biodegradable, chemical-resistant solution designed for a variety of applications. Its powder-free and accelerator-free formulation ensures minimal skin irritation, making it suitable for sensitive users while providing exceptional protection and comfort.
Non-sterile, and free from silicone and latex for user safety
Accelerator-free design protects sensitive skin against irritants
Suitable for a diverse range of chemical hazards, avoiding latex allergies
Low-modulus formulation improves fit and reduces user fatigue
Certified to EN 374 standards for hazardous substance protection
Related links
- Skytec 7502PF Blue Nitrile Glove, 10 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Black Nitrile Gloves, 200 per Pack Food Safe 0.06 mm
- Unigloves Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Soft Blue Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare TPE Blue Thermoplastic Elastomer Gloves, 100 per Pack Food Safe 0.06 mm
- Unigloves Unicare Green Vinyl Gloves, 100 per Pack Food Safe 0.06 mm
