Allen Bradley 1492-LMJG3 1492 Series, 2.5mm², Spring Clamp Termination

Subtotal (1 pack of 100 units)*

£181.00

(exc. VAT)

£217.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.81£181.00

*price indicative

RS Stock No.:
220-1789
Mfr. Part No.:
1492-LMJG3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

26 → 12AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The Rockwell Automation IEC terminal block having spring clamp connection. It has mini rail mount grounding with 1 pole.

Package quantity is 100
Green-Yellow in colour

Related links