Allen Bradley 1492-L3Q-BL 1492 Series DIN Rail Terminal Block Black, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 100 units)*

£162.60

(exc. VAT)

£195.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.626£162.60

*price indicative

RS Stock No.:
220-4370
Mfr. Part No.:
1492-L3Q-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Voltage

800 V

Series

1492

Minimum Wire Size AWG

30 AWG

Cable CSA

2.5 mm²

Maximum Wire Size AWG

12 AWG

Fused

No

Terminal Block Current

27A

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

UL, ATEX, CSA, IEC

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range with 2 connection points on each side.

One Circuit Feedthrough

Related links