Allen Bradley 1492-L3Q-Y 1492 Series DIN Rail Terminal Block Yellow, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 100 units)*

£158.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.58£158.00

*price indicative

RS Stock No.:
220-4384
Mfr. Part No.:
1492-L3Q-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Yellow

Sub Type

Feed Through

Series

1492

Voltage

800 V

Cable CSA

2.5 mm²

Minimum Wire Size AWG

30 AWG

Fused

No

Maximum Wire Size AWG

12 AWG

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Terminal Block Current

27A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

ATEX, CSA, IEC, UL

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range with 2 connection points on each side.

One Circuit Feedthrough

Related links