Allen Bradley 1492-L3QS-BL 1492 Series DIN Rail Terminal Block Black, 2.5 mm², Spring Clamp, IECEx/ATEX

Subtotal (1 pack of 50 units)*

£116.65

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.333£116.65

*price indicative

RS Stock No.:
220-4378
Mfr. Part No.:
1492-L3QS-BL
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Black

Sub Type

Side-by-Side Two-Circuit Feed Through

Series

1492

Voltage

800 V

Minimum Wire Size AWG

26 AWG

Cable CSA

2.5 mm²

Maximum Wire Size AWG

12 AWG

Fused

No

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Terminal Block Current

27A

Maximum Operating Temperature

120°C

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

ATEX, CSA, IEC, UL

COO (Country of Origin):
DE
The Rockwell Automation Spring Clamp Terminal Block side by side two-Circuit Feed-Through Block has 26 AWG to 12 AWG wire range.

Two Circuit Feedthrough